Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-R250-009E8 | |
|---|---|
DigiKey Part Number | XPEBWT-H1-R250-009E8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-R250-009E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 84lm (81lm ~ 87lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.37396 | kr.1,093.49 |
| 500 | kr.4.09668 | kr.2,048.34 |
| 1.250 | kr.3.79370 | kr.4,742.12 |
| Unit Price without VAT: | kr.4.37396 |
|---|---|
| Unit Price with VAT: | kr.5.46745 |










