Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-0000-00EF7 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-H1-0000-00EF7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00EF7 |
Description | LED XLAMP WARM WHT 3250K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3250K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3250K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-H1-0000-00EF7 | Cree LED | 0 | XPGBWT-H1-0000-00EF7-ND | kr.7.22506 | Parametric Equivalent |
| XPGBWT-H1-R250-00EF7 | Cree LED | 0 | XPGBWT-H1-R250-00EF7-ND | kr.7.93920 | Parametric Equivalent |
| XTEAWT-00-0000-00000HEF7 | Cree LED | 0 | XTEAWT-00-0000-00000HEF7-ND | kr.4.88180 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HEF7 | Cree LED | 0 | XTEAWT-E0-0000-00000HEF7-ND | kr.5.07707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.61561 | kr.7,615.61 |
| Unit Price without VAT: | kr.7.61561 |
|---|---|
| Unit Price with VAT: | kr.9.51951 |



