XPEBWT-L1-R250-00BA9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.91060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.2.63617
Datasheet
LED Lighting XLamp® XP-E2 White, Warm 2850K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-R250-00BA9

DigiKey Part Number
XPEBWT-L1-R250-00BA9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-L1-R250-00BA9
Description
LED XLAMP WARM WHITE 2850K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2850K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
96 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
2850K
Height - Seated (Max)
0.094" (2.39mm)
Flux @ 85°C, Current - Test
97lm (94lm ~ 100lm)
Thermal Resistance of Package
9°C/W
Current - Test
350mA
Base Product Number
Voltage - Forward (Vf) (Typ)
2.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00BA9Cree LED0XPEBWT-L1-0000-00BA9-NDkr.6.91060Parametric Equivalent
XTEAWT-00-0000-000000BF8Cree LED0XTEAWT-00-0000-000000BF8-NDkr.2.63617Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.91960kr.2,229.90
500kr.8.88488kr.4,442.44
Manufacturers Standard Package
Unit Price without VAT:kr.8.91960
Unit Price with VAT:kr.11.14950