XPEBRO-L1-0000-00D02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.66596
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.42034
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.026
Unit Price: kr.11.41000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.68960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.13050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2.788
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.91960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.78180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.80164
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.43000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.301
Unit Price: kr.14.71000
Datasheet
LED Lighting Color XLamp® XP-E2 Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRO-L1-0000-00D02

DigiKey Part Number
90-XPEBRO-L1-0000-00D02TR-ND - Tape & Reel (TR)
90-XPEBRO-L1-0000-00D02CT-ND - Cut Tape (CT)
90-XPEBRO-L1-0000-00D02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRO-L1-0000-00D02
Description
LED XLAMP XPE2 RED-ORG 613NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
613nm (610nm ~ 615nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
144 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRO-L1-0000-00A01Cree LED0XPEBRO-L1-0000-00A01CT-NDkr.10.40000Parametric Equivalent
XPEBRO-L1-0000-00A02Cree LED0XPEBRO-L1-0000-00A02-NDkr.9.66596Parametric Equivalent
XPEBRO-L1-0000-00A03Cree LED0XPEBRO-L1-0000-00A03-NDkr.7.42034Parametric Equivalent
XPEBRO-L1-0000-00B01Cree LED2.026XPEBRO-L1-0000-00B01CT-NDkr.11.41000Parametric Equivalent
XPEBRO-L1-0000-00B02Cree LED0XPEBRO-L1-0000-00B02-NDkr.10.34942Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.91159kr.11,911.59
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750