Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRD-L1-R250-00901 | |
|---|---|
DigiKey Part Number | 90-XPEBRD-L1-R250-00901TR-ND - Tape & Reel (TR) 90-XPEBRD-L1-R250-00901CT-ND - Cut Tape (CT) 90-XPEBRD-L1-R250-00901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-R250-00901 |
Description | LED XLAMP XPE2 RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | kr.11.13368 | kr.2,783.42 |
| 500 | kr.10.42792 | kr.5,213.96 |
| 1.250 | kr.9.58070 | kr.11,975.88 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |










