XPEBRD-L1-0000-00A01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.26000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.10686

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.90486

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.66566

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 462
Unit Price: kr.11.60000
Image for XPEBRD-L1-0000-00A01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00A01

DigiKey Part Number
90-XPEBRD-L1-0000-00A01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00A01
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
130°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1414 (3535 Metric)
Part Status
Active
Supplier Device Package
1414
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.18V
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBFR-L1-0000-00A01Cree LED090-XPEBFR-L1-0000-00A01CT-NDkr.17.50000Parametric Equivalent
XPEBFR-L1-0000-00B01Cree LED090-XPEBFR-L1-0000-00B01CT-NDkr.18.26000Parametric Equivalent
XPEBRD-L1-0000-00A02Cree LED090-XPEBRD-L1-0000-00A02TR-NDkr.12.10686Parametric Equivalent
XPEBRD-L1-0000-00B01Cree LED090-XPEBRD-L1-0000-00B01TR-NDkr.10.90486Parametric Equivalent
XPEBRD-L1-0000-00B02Cree LED090-XPEBRD-L1-0000-00B02TR-NDkr.11.66566Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.51000kr.9,510.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750