
XPEBRD-L1-0000-00802 | |
---|---|
DigiKey Part Number | XPEBRD-L1-0000-00802TR-ND - Tape & Reel (TR) XPEBRD-L1-0000-00802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-0000-00802 |
Description | LED XLAMP XPE2 RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (620nm ~ 625nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.80000 | kr.12.80 |
10 | kr.12.16000 | kr.121.60 |
50 | kr.11.81440 | kr.590.72 |
100 | kr.10.88000 | kr.1,088.00 |
200 | kr.9.89440 | kr.1,978.88 |
500 | kr.9.26720 | kr.4,633.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.8.51200 | kr.8,512.00 |
Unit Price without VAT: | kr.12.80000 |
---|---|
Unit Price with VAT: | kr.16.00000 |