LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-R250-00D01

DigiKey Part Number
XPEBGR-L1-R250-00D01TR-ND - Tape & Reel (TR)
XPEBGR-L1-R250-00D01CT-ND - Cut Tape (CT)
XPEBGR-L1-R250-00D01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-R250-00D01
Description
LED XLAMP XPE2 GREEN 528NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
11°C/W
Lumens/Watt @ Current - Test
99 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBGR-L1-R250-00F02Cree LED5.573XPEBGR-L1-R250-00F02CT-NDkr.14.58000MFR Recommended
In-Stock: 136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.10.96200kr.109.62
50kr.10.65000kr.532.50
100kr.9.80800kr.980.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.91960kr.2,229.90
500kr.8.35410kr.4,177.05
1.250kr.7.67145kr.9,589.31
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500