
XPEBGR-L1-0000-00F02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00F02TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00F02CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00F02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 126lm (122lm ~ 130lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (520nm ~ 530nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 113 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00C02 | Cree LED | 10.282 | XPEBGR-L1-0000-00C02CT-ND | kr.9.13000 | Parametric Equivalent |
| XPEBGR-L1-0000-00D01 | Cree LED | 2.653 | XPEBGR-L1-0000-00D01CT-ND | kr.8.75000 | Parametric Equivalent |
| XPEBGR-L1-R250-00F02 | Cree LED | 5.573 | XPEBGR-L1-R250-00F02CT-ND | kr.14.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.10.60000 | kr.106.00 |
| 50 | kr.10.29860 | kr.514.93 |
| 100 | kr.9.48460 | kr.948.46 |
| 200 | kr.8.62555 | kr.1,725.11 |
| 500 | kr.8.53618 | kr.4,268.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.41780 | kr.7,417.80 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |















