LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00E03

DigiKey Part Number
XPEBGR-L1-0000-00E03TR-ND - Tape & Reel (TR)
XPEBGR-L1-0000-00E03CT-ND - Cut Tape (CT)
XPEBGR-L1-0000-00E03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00E03
Description
LED XLAMP XPE2 GREEN 530NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
118lm (114lm ~ 122lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
530nm (525nm ~ 535nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
11°C/W
Lumens/Watt @ Current - Test
105 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBGR-L1-0000-00C02Cree LED10.282XPEBGR-L1-0000-00C02CT-NDkr.9.13000Parametric Equivalent
XPEBGR-L1-0000-00D01Cree LED2.653XPEBGR-L1-0000-00D01CT-NDkr.8.75000Parametric Equivalent
XPEBGR-L1-R250-00F02Cree LED5.573XPEBGR-L1-R250-00F02CT-NDkr.14.58000Parametric Equivalent
XPEGRN-L1-0000-00B01Cree LED202XPEGRN-L1-0000-00B01CT-NDkr.14.71000Parametric Equivalent
In-Stock: 1.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.10.23900kr.102.39
50kr.9.94880kr.497.44
100kr.9.16130kr.916.13
200kr.8.33140kr.1,666.28
500kr.8.24518kr.4,122.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.16426kr.7,164.26
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500