Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-0000-00A03 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00A03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00A03 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 81 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCGRN-L1-0000-00801 | Cree LED | 0 | 90-XPCGRN-L1-0000-00801CT-ND | kr.11.41000 | Parametric Equivalent |
| XPCGRN-L1-0000-00802 | Cree LED | 0 | XPCGRN-L1-0000-00802-ND | kr.9.56833 | Parametric Equivalent |
| XPCGRN-L1-0000-00803 | Cree LED | 0 | XPCGRN-L1-0000-00803-ND | kr.8.30546 | Parametric Equivalent |
| XPCGRN-L1-0000-00901 | Cree LED | 0 | XPCGRN-L1-0000-00901-ND | kr.9.66596 | Parametric Equivalent |
| XPCGRN-L1-0000-00902 | Cree LED | 0 | XPCGRN-L1-0000-00902-ND | kr.10.64232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.51586 | kr.5,515.86 |
| Unit Price without VAT: | kr.5.51586 |
|---|---|
| Unit Price with VAT: | kr.6.89483 |











