
XPEBBL-L1-R250-00Z01 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-R250-00Z01TR-ND - Tape & Reel (TR) XPEBBL-L1-R250-00Z01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-R250-00Z01 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBBL-L1-0000-00Y02 | Cree LED | 1.937 | XPEBBL-L1-0000-00Y02CT-ND | kr.7.99000 | Parametric Equivalent |
| XPEBBL-L1-0000-00Y05 | Cree LED | 960 | XPEBBL-L1-0000-00Y05CT-ND | kr.9.38000 | Parametric Equivalent |
| XPEBBL-L1-0000-00Z01 | Cree LED | 908 | XPEBBL-L1-0000-00Z01CT-ND | kr.9.89000 | Parametric Equivalent |
| XPEBBL-L1-0000-00Z05 | Cree LED | 1 | XPEBBL-L1-0000-00Z05CT-ND | kr.10.90000 | Parametric Equivalent |
| XPEBBL-L1-R250-00201 | Cree LED | 980 | XPEBBL-L1-R250-00201CT-ND | kr.12.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.10.36000 | kr.103.60 |
| 50 | kr.10.06540 | kr.503.27 |
| 100 | kr.9.26910 | kr.926.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.42940 | kr.2,107.35 |
| 500 | kr.7.89508 | kr.3,947.54 |
| 1.250 | kr.7.29100 | kr.9,113.75 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |









