Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEAMB-L1-0000-00Z01 | |
|---|---|
DigiKey Part Number | XPEAMB-L1-0000-00Z01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEAMB-L1-0000-00Z01 |
Description | LED XLAMP XPE AMB 590NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 52 lm/W | Base Product Number |
Current - Max 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCAMB-L1-0000-00201 | Cree LED | 0 | 90-XPCAMB-L1-0000-00201CT-ND | kr.8.37000 | Parametric Equivalent |
| XPCAMB-L1-0000-00203 | Cree LED | 0 | XPCAMB-L1-0000-00203-ND | kr.6.14980 | Parametric Equivalent |
| XPCAMB-L1-0000-00Z01 | Cree LED | 0 | XPCAMB-L1-0000-00Z01-ND | kr.8.94574 | Parametric Equivalent |
| XPCAMB-L1-0000-00Z03 | Cree LED | 0 | XPCAMB-L1-0000-00Z03-ND | kr.10.13132 | Parametric Equivalent |
| XPCAMB-L1-R250-00201 | Cree LED | 0 | XPCAMB-L1-R250-00201-ND | kr.7.15508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.04138 | kr.13,041.38 |
| Unit Price without VAT: | kr.13.04138 |
|---|---|
| Unit Price with VAT: | kr.16.30173 |















