LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEAMB-L1-0000-00301

DigiKey Part Number
XPEAMB-L1-0000-00301TR-ND - Tape & Reel (TR)
XPEAMB-L1-0000-00301CT-ND - Cut Tape (CT)
XPEAMB-L1-0000-00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEAMB-L1-0000-00301
Description
LED XLAMP XPE AMB 590NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEAMB-L1-0000-00301 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
590nm (585nm ~ 595nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.1V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
67 lm/W
Base Product Number
Current - Max
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELSW-F51Y1-0LPNM-AA3A5Everlight Electronics Co Ltd91080-1303-1-NDkr.33.73000Parametric Equivalent
In-Stock: 5.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.12.28700kr.122.87
50kr.11.93820kr.596.91
100kr.10.99360kr.1,099.36
200kr.9.99785kr.1,999.57
500kr.9.89280kr.4,946.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.62240kr.8,622.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250