XPCWHT-L1-R250-008N3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.80548
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.80548
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.46134
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.66510
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.55028
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.40120
Datasheet
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-R250-008N3

DigiKey Part Number
XPCWHT-L1-R250-008N3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-R250-008N3
Description
LED XLAMP WHITE 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (74lm ~ 81lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.06992kr.1,267.48
500kr.4.74842kr.2,374.21
1.250kr.4.37240kr.5,465.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.06992
Unit Price with VAT:kr.6.33740