Parametric Equivalent

| XPCWHT-L1-R250-007A4 | |
|---|---|
| DigiKey Part Number | XPCWHT-L1-R250-007A4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XPCWHT-L1-R250-007A4 | 
| Description | LED XLAMP NEUTRAL WHT 4000K 2SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-C White, Neutral 4000K 3.2V 350mA 115° 1414 (3535 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Color | ||
| CCT (K) | 4000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 71lm (67lm ~ 74lm) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 3.2V | |
| Lumens/Watt @ Current - Test | 63 lm/W | |
| CRI (Color Rendering Index) | - | |
| Current - Max | 500mA | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.084" (2.13mm) | |
| Thermal Resistance of Package | 12°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.5.34296 | kr.1,335.74 | 
| 500 | kr.5.00428 | kr.2,502.14 | 
| 1.250 | kr.4.60800 | kr.5,760.00 | 
| Unit Price without VAT: | kr.5.34296 | 
|---|---|
| Unit Price with VAT: | kr.6.67870 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark