Parametric Equivalent

XPCWHT-L1-R250-005AA | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-005AA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-005AA |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Warm 2700K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 59lm (57lm ~ 62lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.34296 | kr.1,335.74 |
| 500 | kr.5.00428 | kr.2,502.14 |
| 1.250 | kr.4.60800 | kr.5,760.00 |
| Unit Price without VAT: | kr.5.34296 |
|---|---|
| Unit Price with VAT: | kr.6.67870 |







