XPCWHT-L1-0000-00K09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.16426
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.08015
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.35446
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251
Image for XPCWHT-L1-0000-00K09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00K09

DigiKey Part Number
90-XPCWHT-L1-0000-00K09TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00K09
Description
LED XLAMP WHITE 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White 3V 350mA 120° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70 (Typ)
Mfr
Current - Max
500mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Flux @ 25°C, Current - Test
160lm (156lm ~ 164lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
152 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00K01Cree LED090-XPCWHT-L1-0000-00K01TR-NDkr.7.16426Parametric Equivalent
XPCWHT-L1-0000-00K02Cree LED090-XPCWHT-L1-0000-00K02TR-NDkr.9.08015Parametric Equivalent
XPCWHT-L1-0000-00K03Cree LED090-XPCWHT-L1-0000-00K03TR-NDkr.7.35446Parametric Equivalent
XPCWHT-L1-0000-00K07Cree LED090-XPCWHT-L1-0000-00K07TR-NDkr.8.98251Parametric Equivalent
XPCWHT-L1-0000-00K08Cree LED090-XPCWHT-L1-0000-00K08TR-NDkr.8.98251Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.56833kr.9,568.33
Manufacturers Standard Package
Unit Price without VAT:kr.9.56833
Unit Price with VAT:kr.11.96041