Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1003-R160-000N0B0A50E | |
|---|---|
DigiKey Part Number | 90-CMU1003-R160-000N0B0A50E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1003-R160-000N0B0A50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 186 lm/W |
Packaging Bulk | Current - Max 240mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 564lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1003-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1003-0000-00PN0U0A50G-ND | kr.9.01790 | Parametric Equivalent |
| CMU1003-R160-000N0H0A50G | Cree LED | 0 | 90-CMU1003-R160-000N0H0A50G-ND | kr.9.37144 | Parametric Equivalent |
| CLU028-1201C4-50AL7K3 | Citizen | 0 | 1642-1439-ND | kr.19.83056 | Parametric Equivalent |
| SPHWHAHDNA25YZR3D4 | Samsung Semiconductor, Inc. | 450 | 1510-SPHWHAHDNA25YZR3D4-ND | kr.12.05000 | Parametric Equivalent |
| SPHWHAHDNA25YZR3DC | Samsung Semiconductor, Inc. | 471 | 1510-SPHWHAHDNA25YZR3DC-ND | kr.10.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.9.37144 | kr.1,499.43 |
| Unit Price without VAT: | kr.9.37144 |
|---|---|
| Unit Price with VAT: | kr.11.71430 |





