Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-0000-00D03 | |
|---|---|
DigiKey Part Number  | XPCWHT-L1-0000-00D03-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XPCWHT-L1-0000-00D03  | 
Description  | LED XLAMP COOL WHITE 6000K 2SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-C White, Cool 6000K 3.2V 350mA 115° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XPCWHT-L1-0000-00D03 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 6000K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 111lm (107lm ~ 114lm)  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 3.2V  | |
Lumens/Watt @ Current - Test  | 99 lm/W  | |
CRI (Color Rendering Index)  | 70 (Typ)  | |
Current - Max  | 500mA  | |
Viewing Angle  | 115°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.084" (2.13mm)  | |
Thermal Resistance of Package  | 12°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.88800 | kr.5,888.00 | 
| Unit Price without VAT: | kr.5.88800 | 
|---|---|
| Unit Price with VAT: | kr.7.36000 | 








