XPCWHT-L1-0000-00C50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.56525
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.46908
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.17516
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.54161
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.25320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.86116
Datasheet
LED Lighting XLamp® XP-C White, Cool 6200K 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00C50

DigiKey Part Number
XPCWHT-L1-0000-00C50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00C50
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Cool 6200K 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCWHT-L1-0000-00C50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
93 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
500mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00C51Cree LED0XPCWHT-L1-0000-00C51-NDkr.5.56525Parametric Equivalent
XPCWHT-L1-R250-00C50Cree LED0XPCWHT-L1-R250-00C50-NDkr.6.46908Parametric Equivalent
XPCWHT-L1-R250-00C51Cree LED0XPCWHT-L1-R250-00C51-NDkr.6.17516Parametric Equivalent
XPEWHT-L1-0000-00C50Cree LED0XPEWHT-L1-0000-00C50-NDkr.6.54161Parametric Equivalent
XPEWHT-L1-0000-00C51Cree LED0XPEWHT-L1-0000-00C51-NDkr.6.24870Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.85816kr.5,858.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.85816
Unit Price with VAT:kr.7.32270