XPCRED-L1-0000-00801 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00615
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.39670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.17778
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.19306
Datasheet
Image for XPCRED-L1-0000-00801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRED-L1-0000-00801

DigiKey Part Number
90-XPCRED-L1-0000-00801TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCRED-L1-0000-00801
Description
XLAMP XP-C LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red 625nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
350mA
Mfr
Luminous Flux @ Current/Temperature
78lm (74lm ~ 81lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
129°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
625nm
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.35V
Height - Seated (Max)
0.084" (2.13mm)
Lumens/Watt @ Current - Test
95 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCRED-L1-0000-00601Cree LED090-XPCRED-L1-0000-00601TR-NDkr.6.34000Parametric Equivalent
XPCRED-L1-0000-00602Cree LED090-XPCRED-L1-0000-00602TR-NDkr.8.00615Parametric Equivalent
XPCRED-L1-0000-00701Cree LED090-XPCRED-L1-0000-00701TR-NDkr.8.39670Parametric Equivalent
XPCRED-L1-0000-00702Cree LED090-XPCRED-L1-0000-00702TR-NDkr.9.17778Parametric Equivalent
XPCRED-L1-0000-00802Cree LED090-XPCRED-L1-0000-00802TR-NDkr.9.19306Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.66596kr.9,665.96
Manufacturers Standard Package
Unit Price without VAT:kr.9.66596
Unit Price with VAT:kr.12.08245