XLamp-XP-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBLU-L1-0000-00201

DigiKey Part Number
XPEBLU-L1-0000-00201TR-ND - Tape & Reel (TR)
XPEBLU-L1-0000-00201CT-ND - Cut Tape (CT)
XPEBLU-L1-0000-00201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBLU-L1-0000-00201
Description
LED XLAMP XPE BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBLU-L1-0000-00201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.56000kr.18.56
10kr.17.63200kr.176.32
50kr.17.13160kr.856.58
100kr.15.77600kr.1,577.60
200kr.14.34690kr.2,869.38
500kr.13.43744kr.6,718.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.35206kr.12,352.06
Manufacturers Standard Package
Unit Price without VAT:kr.18.56000
Unit Price with VAT:kr.23.20000