New Product
XNPAPA-H0-0000-00000CMACBYS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNPAPA-H0-0000-00000CMAAAYS

DigiKey Part Number
90-XNPAPA-H0-0000-00000CMAAAYSTR-ND - Tape & Reel (TR)
90-XNPAPA-H0-0000-00000CMAAAYSCT-ND - Cut Tape (CT)
90-XNPAPA-H0-0000-00000CMAAAYSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XNPAPA-H0-0000-00000CMAAAYS
Description
XLAMP XNPAPA HI LIGHT EMITTING D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XN-P Amber, Blue, Green, Red 458nm Blue, 528nm Green, 625nm Red 2318 (5847 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
458nm Blue, 528nm Green, 625nm Red
Current - Test
1A Amber, 1A Blue, 1A Green, 1A Red
Voltage - Forward (Vf) (Typ)
3.2V Amber, 3.2V Blue, 2.9V Green, 2.3V Red
Lumens/Watt @ Current - Test
78 lm/W Amber, 114 lm/W Green, 61 lm/W Red
Current - Max
3A Amber, 3A Blue, 3A Green, 3A Red
Luminous Flux @ Current/Temperature
225lm Amber, 1550mW Blue, 330lm Green, 140lm Red
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2318 (5847 Metric)
Supplier Device Package
2318
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.84.74000kr.84.74
10kr.80.49900kr.804.99
50kr.78.21180kr.3,910.59
100kr.72.02560kr.7,202.56
200kr.65.50080kr.13,100.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.61.34886kr.30,674.43
1.000kr.56.51213kr.56,512.13
Manufacturers Standard Package
Unit Price without VAT:kr.84.74000
Unit Price with VAT:kr.105.92500