Parametric Equivalent

XMLHVW-Q2-0000-0000LS6F4 | |
|---|---|
DigiKey Part Number | XMLHVW-Q2-0000-0000LS6F4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLHVW-Q2-0000-0000LS6F4 |
Description | LED XLAMP NEUTRAL WHT 4750K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XM-L HVW White, Neutral 4750K 46V 44mA 110° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 125mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4750K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 191lm (182lm ~ 200lm) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Test 44mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 46V | Base Product Number |
Lumens/Watt @ Current - Test 94 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLHVW-Q0-0000-0000LS6F4 | Cree LED | 0 | XMLHVW-Q0-0000-0000LS6F4-ND | kr.18.55084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.48532 | kr.5,121.33 |
| 500 | kr.19.18686 | kr.9,593.43 |
| 1.250 | kr.17.75210 | kr.22,190.12 |
| Unit Price without VAT: | kr.20.48532 |
|---|---|
| Unit Price with VAT: | kr.25.60665 |

