LED Lighting Xlamp® XM-L HVW White, Warm 2700K 46V 44mA 110° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q2-0000-0000LS4E8

DigiKey Part Number
XMLHVW-Q2-0000-0000LS4E8TR-ND - Tape & Reel (TR)
XMLHVW-Q2-0000-0000LS4E8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XMLHVW-Q2-0000-0000LS4E8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Warm 2700K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
125mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Height - Seated (Max)
0.130" (3.30mm)
Current - Test
44mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
46V
Base Product Number
Lumens/Watt @ Current - Test
83 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.56360kr.5,390.90
500kr.21.47992kr.10,739.96
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500