XMLHVW-Q0-0000-0000LS3F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.19136
Datasheet
Image for XMLHVW-Q0-0000-0000LS3F7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLHVW-Q0-0000-0000LS3F7

DigiKey Part Number
XMLHVW-Q0-0000-0000LS3F7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLHVW-Q0-0000-0000LS3F7
Description
LED XLAMP WARM WHT 3250K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XM-L HVW White, Warm 3250K 46V 44mA 110° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
125mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3250K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
160lm (156lm ~ 164lm)
Height - Seated (Max)
0.130" (3.30mm)
Current - Test
44mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
46V
Base Product Number
Lumens/Watt @ Current - Test
79 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLHVW-Q2-0000-0000LS3F7Cree LED0XMLHVW-Q2-0000-0000LS3F7-NDkr.20.19136Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.85000kr.15,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.85000
Unit Price with VAT:kr.19.81250