XMLDCL-H0-0000-00A4ABAA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.53.69980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.81800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.74708

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.81800

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.59.75323

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.74708

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.73465

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.46.47233

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.46.47233

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.50.91033

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.44.82405

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.50.91033

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.53.69980

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.74708
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-H0-0000-00A4ABAA1

DigiKey Part Number
90-XMLDCL-H0-0000-00A4ABAA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLDCL-H0-0000-00A4ABAA1
Description
XLAMP XMLDCL HI LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Category
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
Mfr
Luminous Flux @ Current/Temperature
95lm Red, 170lm Green, 42lm Blue, 120lm White
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
118°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
Wavelength
625nm Red, 528nm Green, 458nm Blue, 6850K White
Supplier Device Package
2020
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Height - Seated (Max)
0.044" (1.13mm)
Lumens/Watt @ Current - Test
129 lm/W Red, 187 lm/W Green, 41 lm/W Blue, 118 lm/W White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLDCL-H0-0000-00A4AAAA2Cree LED090-XMLDCL-H0-0000-00A4AAAA2TR-NDkr.53.69980Parametric Equivalent
XMLDCL-H0-0000-00A4AAAAACree LED090-XMLDCL-H0-0000-00A4AAAAATR-NDkr.48.81800Parametric Equivalent
XMLDCL-H0-0000-00A4AABA1Cree LED090-XMLDCL-H0-0000-00A4AABA1TR-NDkr.51.74708Parametric Equivalent
XMLDCL-H0-0000-00A4AABA2Cree LED090-XMLDCL-H0-0000-00A4AABA2TR-NDkr.48.81800Parametric Equivalent
XMLDCL-H0-0000-00A4AABAACree LED090-XMLDCL-H0-0000-00A4AABAATR-NDkr.59.75323Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.51.74708kr.51,747.08
Manufacturers Standard Package
Unit Price without VAT:kr.51.74708
Unit Price with VAT:kr.64.68385