Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-H0-0000-00A3ABBE7 | |
|---|---|
DigiKey Part Number  | 90-XMLDCL-H0-0000-00A3ABBE7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XMLDCL-H0-0000-00A3ABBE7  | 
Description  | XLAMP XMLDCL HI LIGHT EMITTING D  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 625nm Red, 528nm Green, 458nm Blue, 4000K White  | |
Current - Test  | 350mA Red, 350mA Green, 350mA Blue, 350mA White  | |
Voltage - Forward (Vf) (Typ)  | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White  | |
Lumens/Watt @ Current - Test  | 88 lm/W Red, 154 lm/W Green, 17 lm/W Blue, 133 lm/W White  | |
Current - Max  | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White  | |
Luminous Flux @ Current/Temperature  | 65lm Red, 140lm Green, 17lm Blue, 135lm White  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | 118°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2020 (5050 Metric)  | |
Supplier Device Package  | 2020  | |
Size / Dimension  | 0.197" L x 0.197" W (5.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.044" (1.13mm)  | |
Thermal Resistance of Package  | 0.8°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.47.87226 | kr.47,872.26 | 
| Unit Price without VAT: | kr.47.87226 | 
|---|---|
| Unit Price with VAT: | kr.59.84033 | 


