Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-00-0000-00C5AAAA2 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-00-0000-00C5AAAA2TR-ND - Tape & Reel (TR) 90-XMLDCL-00-0000-00C5AAAA2CT-ND - Cut Tape (CT) 90-XMLDCL-00-0000-00C5AAAA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-0000-00C5AAAA2 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 6850K White | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | |
Lumens/Watt @ Current - Test | 136 lm/W Red, 198 lm/W Green, 43 lm/W Blue, 138 lm/W White | |
Current - Max | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | |
Luminous Flux @ Current/Temperature | 100lm Red, 180lm Green, 44lm Blue, 140lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.69000 | kr.74.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.37656 | kr.42,376.56 |
| Unit Price without VAT: | kr.74.69000 |
|---|---|
| Unit Price with VAT: | kr.93.36250 |


