Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-00-0000-00C5AAA02 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-00-0000-00C5AAA02TR-ND - Tape & Reel (TR) 90-XMLDCL-00-0000-00C5AAA02CT-ND - Cut Tape (CT) 90-XMLDCL-00-0000-00C5AAA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-0000-00C5AAA02 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMLDCL-00-0000-00C5AAA02 Models |
Category | Luminous Flux @ Current/Temperature 80lm Red, 155lm Green, 23lm Blue, 155lm White |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 6850K White | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Height - Seated (Max) 0.124" (3.15mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Thermal Resistance of Package 0.8°C/W |
Lumens/Watt @ Current - Test 109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 153 lm/W White | Base Product Number |
Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDCL-00-0000-00C5AAAA1 | Cree LED | 0 | 90-XMLDCL-00-0000-00C5AAAA1CT-ND | kr.61.41000 | Parametric Equivalent |
| XMLDCL-00-0000-00C5AAB02 | Cree LED | 0 | 90-XMLDCL-00-0000-00C5AAB02TR-ND | kr.48.66600 | Parametric Equivalent |
| XMLDCL-00-0000-00C5AAC02 | Cree LED | 0 | 90-XMLDCL-00-0000-00C5AAC02TR-ND | kr.48.66600 | Parametric Equivalent |
| XMLDCL-00-0000-00C5ABA02 | Cree LED | 0 | 90-XMLDCL-00-0000-00C5ABA02TR-ND | kr.48.66600 | Parametric Equivalent |
| XMLDCL-00-0000-00C5ABB02 | Cree LED | 0 | 90-XMLDCL-00-0000-00C5ABB02CT-ND | kr.74.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.56000 | kr.67.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.22387 | kr.44,223.87 |
| Unit Price without VAT: | kr.67.56000 |
|---|---|
| Unit Price with VAT: | kr.84.45000 |




