Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-00-0000-00C4ACBB1 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-00-0000-00C4ACBB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-0000-00C4ACBB1 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric) |
Category | Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
Mfr | Luminous Flux @ Current/Temperature 100lm Red, 180lm Green, 44lm Blue, 140lm White |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 4000K White | Supplier Device Package 2020 |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Height - Seated (Max) 0.124" (3.15mm) |
Lumens/Watt @ Current - Test 136 lm/W Red, 198 lm/W Green, 43 lm/W Blue, 138 lm/W White | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDCL-00-0000-00C4AAAC1 | Cree LED | 0 | 90-XMLDCL-00-0000-00C4AAAC1TR-ND | kr.42.28780 | Parametric Equivalent |
| XMLDCL-00-0000-00C4AABB1 | Cree LED | 0 | 90-XMLDCL-00-0000-00C4AABB1TR-ND | kr.52.91871 | Parametric Equivalent |
| XMLDCL-00-0000-00C4AACB1 | Cree LED | 0 | 90-XMLDCL-00-0000-00C4AACB1TR-ND | kr.52.91871 | Parametric Equivalent |
| XMLDCL-00-0000-00C4ABAB1 | Cree LED | 0 | 90-XMLDCL-00-0000-00C4ABAB1TR-ND | kr.52.91871 | Parametric Equivalent |
| XMLDCL-00-0000-00C4ABBB1 | Cree LED | 0 | 90-XMLDCL-00-0000-00C4ABBB1TR-ND | kr.45.83826 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.45.83826 | kr.45,838.26 |
| Unit Price without VAT: | kr.45.83826 |
|---|---|
| Unit Price with VAT: | kr.57.29783 |


