
PI3L500-AZFEX | |
|---|---|
DigiKey Part Number | 31-PI3L500-AZFEXTR-ND - Tape & Reel (TR) 31-PI3L500-AZFEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3L500-AZFEX |
Description | IC MUX/DEMUX 8 X 2:1 56TQFN |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 8 Channel 56-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 8 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | 10/100/1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) | |
Base Product Number |

