XMLDCL-00-0000-00C4AABE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.74.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.67.56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.48.66600
Datasheet
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-00-0000-00C4AABE5

DigiKey Part Number
90-XMLDCL-00-0000-00C4AABE5TR-ND - Tape & Reel (TR)
90-XMLDCL-00-0000-00C4AABE5CT-ND - Cut Tape (CT)
90-XMLDCL-00-0000-00C4AABE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLDCL-00-0000-00C4AABE5
Description
XLAMP XMLDCL HD LIGHT EMITTING D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
80lm Red, 155lm Green, 23lm Blue, 145lm White
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
Wavelength
625nm Red, 528nm Green, 458nm Blue, 4000K White
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Height - Seated (Max)
0.124" (3.15mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Thermal Resistance of Package
0.8°C/W
Lumens/Watt @ Current - Test
109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 143 lm/W White
Base Product Number
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLDCL-00-0000-00C4AAAB1Cree LED090-XMLDCL-00-0000-00C4AAAB1CT-NDkr.74.23000Parametric Equivalent
XMLDCL-00-0000-00C4AAAE5Cree LED090-XMLDCL-00-0000-00C4AAAE5CT-NDkr.67.56000Parametric Equivalent
XMLDCL-00-0000-00C4AACE5Cree LED090-XMLDCL-00-0000-00C4AACE5TR-NDkr.48.66600Parametric Equivalent
XMLDCL-00-0000-00C4ABAE5Cree LED090-XMLDCL-00-0000-00C4ABAE5TR-NDkr.48.66600Parametric Equivalent
XMLDCL-00-0000-00C4ABBE5Cree LED090-XMLDCL-00-0000-00C4ABBE5TR-NDkr.48.66600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.23000kr.74.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.42.11376kr.42,113.76
Manufacturers Standard Package
Unit Price without VAT:kr.74.23000
Unit Price with VAT:kr.92.78750