Similar

XMLCTW-A2-0000-00C2ABBB1 | |
|---|---|
DigiKey Part Number | XMLCTW-A2-0000-00C2ABBB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLCTW-A2-0000-00C2ABBB1 |
Description | LED XLAMP XML RGBW SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric) |
Category | Luminous Flux @ Current/Temperature 67lm Red, 101lm Green, 27lm Blue, 90lm White |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 4000K White | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Height - Seated (Max) 0.124" (3.15mm) |
Voltage - Forward (Vf) (Typ) 2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White | Thermal Resistance of Package 3.5°C/W |
Lumens/Watt @ Current - Test 85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 83 lm/W White | Base Product Number |
Current - Max 1A Red, 1A Blue, 1A Green, 1A White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDCL-00-0000-00C4ABBE5 | Cree LED | 0 | 90-XMLDCL-00-0000-00C4ABBE5TR-ND | kr.48.66600 | Similar |