XMLBWT-02-0000-000US40Z7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.17.28157
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.00566
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.11332
Datasheet
LED Lighting XLamp® XM-L2 White, Warm 3000K 2.72V 700mA 125° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBWT-02-0000-000US40Z7

DigiKey Part Number
XMLBWT-02-0000-000US40Z7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLBWT-02-0000-000US40Z7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L2 White, Warm 3000K 2.72V 700mA 125° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
700mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Lumens/Watt @ Current - Test
84 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLBWT-00-0000-000US40E7Cree LED0XMLBWT-00-0000-000US40E7-NDkr.17.28157Parametric Equivalent
XMLBWT-00-0000-000US40Z7Cree LED0XMLBWT-00-0000-000US40Z7-NDkr.18.00566Parametric Equivalent
XMLBWT-02-0000-000US40E7Cree LED0XMLBWT-02-0000-000US40E7-NDkr.19.11332Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.03400kr.5,758.50
500kr.21.57376kr.10,786.88
1.250kr.19.84430kr.24,805.38
Manufacturers Standard Package
Unit Price without VAT:kr.23.03400
Unit Price with VAT:kr.28.79250