LED Lighting Easywhite®, Xlamp® XM-L2 White, Warm 2700K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLBEZ-00-0000-0B0UU227F

DigiKey Part Number
XMLBEZ-00-0000-0B0UU227F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLBEZ-00-0000-0B0UU227F
Description
LED EASYWHT WARM WHT 2700K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Easywhite®, Xlamp® XM-L2 White, Warm 2700K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
2A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K 4-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
310lm (300lm ~ 320lm)
Height - Seated (Max)
0.124" (3.15mm)
Current - Test
700mA
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
74 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.40.30972kr.40,309.72
Manufacturers Standard Package
Unit Price without VAT:kr.40.30972
Unit Price with VAT:kr.50.38715