
XMLBEZ-00-0000-0B00U650F | |
|---|---|
DigiKey Part Number | XMLBEZ-00-0000-0B00U650F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBEZ-00-0000-0B00U650F |
Description | LED EASYWHT COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Cool 5000K 4-Step MacAdam Ellipse 6V 700mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 2A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K 4-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 390lm (380lm ~ 400lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 93 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.33.19624 | kr.33,196.24 |
| Unit Price without VAT: | kr.33.19624 |
|---|---|
| Unit Price with VAT: | kr.41.49530 |

