
JB5630AWT-C0-0000-000A0UC435E | |
|---|---|
DigiKey Part Number | 2138-JB5630AWT-C0-0000-000A0UC435ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB5630AWT-C0-0000-000A0UC435E |
Description | LED J WARM WHT 3500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 24.4lm (Typ) | |
Flux @ 25°C, Current - Test | 25lm (24lm ~ 26lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | kr.0.40320 | kr.403,200.00 |
| Unit Price without VAT: | kr.0.40320 |
|---|---|
| Unit Price with VAT: | kr.0.50400 |

