
XHP70D-00-0000-0D0UM20E3 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0UM20E3TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0UM20E3CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0UM20E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0UM20E3 |
Description | LED XLAMP COOL WHITE 5000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0UM20E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 1433lm (1380lm ~ 1485lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.58000 | kr.67.58 |
| 10 | kr.64.20500 | kr.642.05 |
| 50 | kr.62.37960 | kr.3,118.98 |
| 100 | kr.57.44640 | kr.5,744.64 |
| 200 | kr.52.24255 | kr.10,448.51 |
| 500 | kr.48.93082 | kr.24,465.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.45.05626 | kr.45,056.26 |
| Unit Price without VAT: | kr.67.58000 |
|---|---|
| Unit Price with VAT: | kr.84.47500 |

