Parametric Equivalent

XHP70D-00-0000-0D0BP450E | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0BP450ETR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0BP450ECT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0BP450EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0BP450E |
Description | LED XLAMP COOL WHITE 5000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 5000K 5-Step MacAdam Ellipse 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0BP450E Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 5000K 5-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 2033lm (1965lm ~ 2100lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 173 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70B-00-0000-0D0BP450E | Cree LED | 0 | 90-XHP70B-00-0000-0D0BP450ECT-ND | kr.76.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.58000 | kr.84.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.65.12321 | kr.65,123.21 |
| Unit Price without VAT: | kr.84.58000 |
|---|---|
| Unit Price with VAT: | kr.105.72500 |


