XHP70D-00-0000-0D0BP230E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.51.22745
Datasheet
LED Lighting XLamp® XHP70.3 White, Warm 3000K 5-Step MacAdam Ellipse 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D0BP230E

DigiKey Part Number
90-XHP70D-00-0000-0D0BP230ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D0BP230E
Description
LED XLAMP WARM WHT 3000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Warm 3000K 5-Step MacAdam Ellipse 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3.6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
3000K 5-Step MacAdam Ellipse
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1898lm (1830lm ~ 1965lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
161 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70B-00-0000-0D0BP230ECree LED090-XHP70B-00-0000-0D0BP230ETR-NDkr.51.22745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.56.36285kr.56,362.85
Manufacturers Standard Package
Unit Price without VAT:kr.56.36285
Unit Price with VAT:kr.70.45356