

XHP70B-00-0000-0D0HM430H | |
|---|---|
DigiKey Part Number | XHP70B-00-0000-0D0HM430HTR-ND - Tape & Reel (TR) XHP70B-00-0000-0D0HM430HCT-ND - Cut Tape (CT) XHP70B-00-0000-0D0HM430HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0HM430H |
Description | LED XLAMP WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Warm 3000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0HM430H Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 4.8A, 2.4A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1538lm (1485lm ~ 1590lm) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Test 2.1A, 1.05A | Thermal Resistance of Package 0.9°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 131 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.08000 | kr.76.08 |
| 10 | kr.72.27600 | kr.722.76 |
| 50 | kr.70.22180 | kr.3,511.09 |
| 100 | kr.64.66800 | kr.6,466.80 |
| 200 | kr.58.80985 | kr.11,761.97 |
| 500 | kr.55.08192 | kr.27,540.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.72025 | kr.50,720.25 |
| Unit Price without VAT: | kr.76.08000 |
|---|---|
| Unit Price with VAT: | kr.95.10000 |










