XHP70A-00-0000-0D00N20CB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: kr.48.03691
Datasheet

Direct


Cree LED
In Stock: 883
Unit Price: kr.68.60000
Datasheet
LED Lighting Xlamp® XHP70 White, Cool 6500K 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70A-00-0000-0D00N20CB

DigiKey Part Number
XHP70A-00-0000-0D00N20CB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70A-00-0000-0D00N20CB
Description
LED XLAMP COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP70 White, Cool 6500K 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
131 lm/W
Mfr
Current - Max
4.8A, 2.4A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1650lm (1590lm ~ 1710lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
2.1A, 1.05A
Thermal Resistance of Package
0.9°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70B-00-0000-0D00N20E1Cree LED0XHP70B-00-0000-0D00N20E1-NDkr.48.03691Direct
XHP70D-00-0000-0D00N20E1Cree LED88390-XHP70D-00-0000-0D00N20E1CT-NDkr.68.60000Direct
Obsolete
This product is no longer manufactured. View Substitutes