LED Lighting XLamp® XHP50.3 White, Cool 5000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0UH40E3

DigiKey Part Number
90-XHP50D-00-0000-0D0UH40E3TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0UH40E3CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0UH40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0UH40E3
Description
LED XLAMP COOL WHITE 5000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 5000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
5000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0UG40E3Cree LED49190-XHP50D-00-0000-0D0UG40E3CT-NDkr.30.94000Parametric Equivalent
XHP50D-00-0000-0D0UH20E3Cree LED33590-XHP50D-00-0000-0D0UH20E3CT-NDkr.31.19000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.32.16300kr.321.63
50kr.31.24860kr.1,562.43
100kr.28.77730kr.2,877.73
200kr.26.17055kr.5,234.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.51146kr.12,255.73
1.000kr.22.57053kr.22,570.53
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500