LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0UG227G

DigiKey Part Number
90-XHP50D-00-0000-0D0UG227GTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0UG227GCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0UG227GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0UG227G
Description
LED XLAMP WARM WHT 2700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
2700K 3-Step MacAdam Ellipse
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0UF427GCree LED59890-XHP50D-00-0000-0D0UF427GCT-NDkr.31.57000Parametric Equivalent
In-Stock: 874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.76000kr.35.76
10kr.33.97000kr.339.70
50kr.33.00480kr.1,650.24
100kr.30.39400kr.3,039.40
200kr.27.64050kr.5,528.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.88862kr.12,944.31
1.000kr.23.83846kr.23,838.46
Manufacturers Standard Package
Unit Price without VAT:kr.35.76000
Unit Price with VAT:kr.44.70000