
XHP50D-00-0000-0D0UG40E5 | |
|---|---|
DigiKey Part Number  | 90-XHP50D-00-0000-0D0UG40E5TR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0UG40E5CT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0UG40E5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XHP50D-00-0000-0D0UG40E5  | 
Description  | LED XLAMP NEUTRAL WHT 4000K 2020  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XHP50.3 White, Neutral 4000K 11.2V 700mA 120° 2020 (5050 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 4000K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 700mA  | |
Voltage - Forward (Vf) (Typ)  | 11.2V  | |
Lumens/Watt @ Current - Test  | -  | |
CRI (Color Rendering Index)  | 90  | |
Current - Max  | 1.5A  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2020 (5050 Metric)  | |
Supplier Device Package  | 2020  | |
Size / Dimension  | 0.197" L x 0.197" W (5.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.146" (3.71mm)  | |
Thermal Resistance of Package  | 0.4°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.23000 | kr.31.23 | 
| 10 | kr.29.67000 | kr.296.70 | 
| 50 | kr.28.82680 | kr.1,441.34 | 
| 100 | kr.26.54720 | kr.2,654.72 | 
| 200 | kr.24.14240 | kr.4,828.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.22.61196 | kr.11,305.98 | 
| 1.000 | kr.20.80006 | kr.20,800.06 | 
| Unit Price without VAT: | kr.31.23000 | 
|---|---|
| Unit Price with VAT: | kr.39.03750 | 

