LED Lighting XLamp® XHP50.3 White, Warm 3500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ40E6

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ40E6TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ40E6CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ40E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ40E6
Description
LED XLAMP WARM WHT 3500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 3500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
3500K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ20E6Cree LED47890-XHP50D-00-0000-0D0BJ20E6CT-NDkr.30.94000Parametric Equivalent
In-Stock: 464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.19000kr.31.19
10kr.29.63300kr.296.33
50kr.28.79120kr.1,439.56
100kr.26.51390kr.2,651.39
200kr.24.11195kr.4,822.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.58358kr.11,291.79
1.000kr.20.79533kr.20,795.33
Manufacturers Standard Package
Unit Price without VAT:kr.31.19000
Unit Price with VAT:kr.38.98750