XHP50D-00-0000-0D0BJ40E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 151
Unit Price: kr.29.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.30.94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 485
Unit Price: kr.30.05000
Datasheet
LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ40E1

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ40E1TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ40E1CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ40E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ40E1
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
6500K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ20CBCree LED15190-XHP50D-00-0000-0D0BJ20CBCT-NDkr.29.92000Parametric Equivalent
XHP50D-00-0000-0D0BJ20E1Cree LED090-XHP50D-00-0000-0D0BJ20E1CT-NDkr.30.94000Parametric Equivalent
XHP50D-00-0000-0D0BJ40CBCree LED48590-XHP50D-00-0000-0D0BJ40CBCT-NDkr.30.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.19000kr.31.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.01846kr.12,009.23
Manufacturers Standard Package
Unit Price without VAT:kr.31.19000
Unit Price with VAT:kr.38.98750