LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D00J40E1

DigiKey Part Number
90-XHP50D-00-0000-0D00J40E1TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D00J40E1CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D00J40E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D00J40E1
Description
LED XLAMP COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 6500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
6500K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D00J20CBCree LED24590-XHP50D-00-0000-0D00J20CBCT-NDkr.29.04000Parametric Equivalent
XHP50D-00-0000-0D00J40CBCree LED48390-XHP50D-00-0000-0D00J40CBCT-NDkr.29.29000Parametric Equivalent
In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.18000kr.30.18
10kr.28.66900kr.286.69
50kr.27.85420kr.1,392.71
100kr.25.65160kr.2,565.16
200kr.23.32805kr.4,665.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.84916kr.10,924.58
1.000kr.20.09793kr.20,097.93
Manufacturers Standard Package
Unit Price without VAT:kr.30.18000
Unit Price with VAT:kr.37.72500